Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.720 |
5+ | €3.650 |
10+ | €3.570 |
50+ | €3.500 |
100+ | €3.420 |
250+ | €3.350 |
Price for:Each
Minimum: 1
Multiple: 1
€3.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GHEL2-SMA
Order Code2305900
Technical Datasheet
Antenna TypeGSM
Frequency Min890MHz
Frequency Max1.88GHz
Antenna MountingPanel
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Miniature GSM quad band helical antenna with SMA male connector
- 1/4 wave monopole antenna
- Omni-directional radiation
- 50 ohm impedance
- Antenna measuring 59mm long
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
1.88GHz
Gain
2dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
890MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006