Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GSM-YAG11
Order Code2759309
Technical Datasheet
Frequency Min900MHz
Frequency Max1.8GHz
Gain11dB
VSWR1.5
Input Power60W
Input Impedance50ohm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 900/1800MHz yagi antenna for GSM cellular applications
- 10m RG58 cable with SMA male connector
- U bolt mount
Applications
Wireless
Technical Specifications
Frequency Min
900MHz
Gain
11dB
Input Power
60W
Product Range
-
Frequency Max
1.8GHz
VSWR
1.5
Input Impedance
50ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55