Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.000 |
5+ | €9.450 |
10+ | €7.160 |
50+ | €7.100 |
100+ | €7.060 |
250+ | €7.000 |
Price for:Each
Minimum: 1
Multiple: 1
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-IBAR433-SMA
Order Code2305895
Technical Datasheet
Antenna TypeGSM
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain3dB
VSWR2
Input Power50W
Input Impedance-
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 433MHz I-bar patch antenna
- Ground plane independent antenna
- 2m RG174 connecting lead with SMA male connector
- 115mm x 22mm x 5.5mm size
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
433MHz
Gain
3dB
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008