Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.560 |
5+ | €7.370 |
10+ | €6.170 |
50+ | €6.060 |
100+ | €5.310 |
250+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€8.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MDIP5-SMA
Order Code2759303
Technical Datasheet
Antenna TypeWhip
Frequency Min5.725GHz
Frequency Max5.85GHz
Antenna MountingSMA Connector
Gain5dBi
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Product Overview
- Whip antenna with SMA male connector for Wi-Fi applications
- Flexible hinged mount
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
5.85GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.725GHz
Antenna Mounting
SMA Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05