Print Page
Image is for illustrative purposes only. Please refer to product description.
172 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.380 |
5+ | €37.590 |
10+ | €33.790 |
50+ | €31.910 |
100+ | €27.750 |
Price for:Each
Minimum: 1
Multiple: 1
€41.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-PUKDB
Order Code2133446
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min433MHz
Frequency Max868MHz
Antenna MountingCable
Gain2dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
Product Overview
- IP67 rated 433/868MHz dual band puck antenna
- ABS/ rubber fixing
- Rugged screw fix mount
- 1.5m cable with SMA male connector
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
868MHz
Gain
2dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
433MHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592