Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.720 |
| 5+ | €4.500 |
| 10+ | €4.440 |
| 50+ | €4.390 |
| 100+ | €4.330 |
| 250+ | €4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCARD-H2
Order Code1304032
Technical Datasheet
Tag Type-
Frequency-
Memory Size-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Hitag 2 is an credit card size 125 kHz passive transponder used with OEM-MIFARE-ICODE reader board.
- 125 kHz frequency tag
- 32 bytes of memory size
- Accessible to 16 user
- 4k communication baud rate
- Password exchange security
- Read/write
Applications
Security, RF Communications
Technical Specifications
Tag Type
-
Memory Size
-
SVHC
No SVHC (27-Jun-2024)
Frequency
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005