Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.790 |
5+ | €15.420 |
10+ | €10.050 |
50+ | €10.020 |
100+ | €8.450 |
250+ | €8.280 |
Price for:Each
Minimum: 1
Multiple: 1
€20.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFLEXI-BNC-868
Order Code1200981
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max868MHz
Antenna MountingBNC Connector
Gain-
VSWR-
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 868MHz flexible whip antenna with BNC connector
- 1/4 wavelength antenna
- Rugged flexible plastic finish
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
868MHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
BNC Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03