Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4S1
Order Code2841169
Product RangeKeeloq FOBLOQF
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.940 |
5+ | €51.560 |
10+ | €48.170 |
50+ | €45.830 |
Price for:Each
Minimum: 1
Multiple: 1
€54.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBLOQF-4S1
Order Code2841169
Product RangeKeeloq FOBLOQF
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels1 Channel
Frequency433.92MHz
Range150m
Product RangeKeeloq FOBLOQF
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
433.92MHz
Product Range
Keeloq FOBLOQF
No. of Channels
1 Channel
Range
150m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5