Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.130 |
Price for:Each
Minimum: 1
Multiple: 1
€27.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGAMMA62M-89D
Order Code4070614
Technical Datasheet
Modulation / Demodulation Type-
Frequency RF915MHz
Output Power22dBm
Operating Voltage3.6V
Supply Current118mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GAMMA62M provides a simple “MODEM in a Module” radio link to replace a serial data cable. The user interface is standard low Voltage RS232, all RF operation is automatically performed internally (packetization, error checking etc). GAMMA62 operates on the European 868 band or USA/Australia 918 band with either high speed FM or spread spectrum, Modes 1 to 7 trading operating range with Data rate.
- Suitable for remote networking, cable replacement, remote data logging and meter reading
- Intelligent RF “modem in a module”
- User Selectable 868/915MHz Operation
- FM / Spread Spectrum Secure RF
- Simple TX / RX Serial interface
- CTS/RTS handshake
- Range up to 20Km
- Transmit Power 158mW (+22dBm)
- Receiver Sensitivity –148dBm
- Host data rates up to 57,600 baud
- RF Data Rates to 115Kbps
- No external components
- LED Shows Data Flow
- Secure data protocol
- Ultra low power 2.4V - 3.6V operation
- CE compliant for licence free use
Technical Specifications
Modulation / Demodulation Type
-
Output Power
22dBm
Supply Current
118mA
SVHC
No SVHC (25-Jun-2025)
Frequency RF
915MHz
Operating Voltage
3.6V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176100
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005