Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.500 |
| 5+ | €7.940 |
| 10+ | €7.370 |
| 50+ | €6.980 |
| 100+ | €6.450 |
| 250+ | €6.120 |
Price for:Each
Minimum: 1
Multiple: 1
€8.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoGP-02
Order Code4209404
Technical Datasheet
Protocol-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
No. of Channels-
Frequency RF-
Position Accuracy2m
Module InterfaceUART
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GP-02 is a high-performance BDS/GNSS multi-mode satellite navigation receiver SOC module, which integrates RF front-end, digital baseband processor, 32-bit RISCCPU, power management and active antenna detection and protection functions. Support a variety of satellite navigation systems, including China's Beidou satellite navigation system BDS, the United States' GPS, and Russia's GLONASS, which can realize multi-system joint positioning.
- SMD-18 package
- Size 10.3x9.9x2.4(±0.2)MM
- Operating temperature range from -40°C to 85°C
- Supply voltage 2.7V to 3.6V, typical 3.3V
- Maximum support 256000bps
Technical Specifications
Protocol
-
Supply Voltage Max
3.6V
Frequency RF
-
Module Interface
UART
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
No. of Channels
-
Position Accuracy
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005