Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.94 |
| 5+ | €11.70 |
Product Information
Product Overview
The LAMBDA68 RF module is a class leading, cost effective radio module featuring the Semtech LLCC68 LoRa™ long range providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption. This module including crystal, RF Changeover switch, impedance matching network and track layout provides a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. Programming of the module is via SPI interface.
- Suitable for applications such as Sensor networks, Long Range Telemetry, Meter Reading, Environmental Sensors, Building Control & Automatio
- Range: 20km
- Integrated LoRa™ Modem Semtech LLCC68
- Highly Efficient Integral Impedance Matching Network
- Built in RF switch
- Small Form Factor: 23mm x 20mm
- Provides Full Functionality of the RFIC:
- 151 dB maximum link budget (LLCC68)
- +22 dBm or +15 dBm high efficiency PA
- Low RX current of 4.6mA
- Integrated LDO
- Programmable bit rate from 1.76 kbps up to 62.5 kbps LoRa and 300 kbps FSK
- High sensitivity: down to –129 dBm
- 88dB blocking immunity at 1MHz offset
- Co-channel rejection of 19 dB in LoRa mode
- FSK, GFSK, MSK, GMSK and LoRa modulation
- Built-in bit synchronizer for clock recovery
- Auto Channel Activity Detection (CAD) with ultra-fast AFC
- Built-in bit synchronizer for clock recovery
- Preamble detection
Technical Specifications
FSK, GFSK, GMSK, MSK, LoRa
868MHz
1.8V
22dBm
118mA
-
300Kbps
-148dBm
3.7V
SPI
Sensor Networks, Long Range Telemetry, Meter Reading, Environmental Sensors, Agricultural
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate