Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTA-4T1
Order Code4070633
Product RangeQUANTA-4Tx Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.990 |
Price for:Each
Minimum: 1
Multiple: 1
€52.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTA-4T1
Order Code4070633
Product RangeQUANTA-4Tx Series
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency433MHz
Range100m
Product RangeQUANTA-4Tx Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QUANTA-4T1 from RF Solutions is a 1 Channel remote control transmitter to operate the QUANTA-4S/R remote control systems.
- Up to 100m Range
- 433MHz FM Technology
- Splashproof Transmitter (IP54)
Technical Specifications
Remote Control Type
Transmitter
Frequency
433MHz
Product Range
QUANTA-4Tx Series
No. of Channels
1 Channel
Range
100m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15