Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoRADIOTRAP-4T2
Order Code4070642
Product RangeRADIOTRAP-4Tx Series
Technical Datasheet
2 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.640 |
Price for:Each
Minimum: 1
Multiple: 1
€51.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRADIOTRAP-4T2
Order Code4070642
Product RangeRADIOTRAP-4Tx Series
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels2 Channel
Frequency433MHz
Range5km
Product RangeRADIOTRAP-4Tx Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RADIOTRAP-4T2 from RF Solutions is a 2 Channel remote control transmitter.
- IP65 rating
- Powered from 3x AAA Batteries
- LED Acknowledgment Back from Rx
- Continuous / State change Transmit
Technical Specifications
Remote Control Type
Transmitter
Frequency
433MHz
Product Range
RADIOTRAP-4Tx Series
No. of Channels
2 Channel
Range
5km
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15