Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.540 |
5+ | €18.510 |
10+ | €17.470 |
50+ | €16.150 |
100+ | €14.650 |
250+ | €13.960 |
Product Information
Product Overview
The RF-LoRa module is an extremely high performance, cost effective radio module featuring the Semtech SX1272 LoRa™ long range transceiver, providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption. This module including crystal, RF Changeover switch, impedance matching network and track layout provide a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. Programming of the module is via SPI interface. Using the RF-LoRa enables a fast and easy to market solution with cost effective licence exempt hardware. The RF-LoRa Module is CE compliant and pending FCC approval. Providing that certain procedures are followed, this module can be used in a final application without further FCC approval, or testing.
- Up to 16km range
- Integrated LoRa Modem Semtech SX1272
- Built in RF switch
- High sensitivity: down to -130 dBm
- Built-in bit synchronizer for clock recovery
- Built-in temperature sensor and low battery indicator
- Small Form Factor: 23mm x 20mm
Applications
Communications & Networking, RF Communications, Automation & Process Control, Wireless
Technical Specifications
FSK, GFSK, GMSK, LoRa, MSK, OOK
868MHz
1.8V
20dBm
125mA
-
300Kbps
-130dBm
3.6V
SPI
Alarms, Home Automation, Irrigation Systems, Long Range Telemetry, Meter Reading, Sensor Networks
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate