Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.940 |
Price for:Each
Minimum: 1
Multiple: 1
€146.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoRIOT-RX-8R4
Order Code4070647
Technical Datasheet
Remote Control TypeReceiver
No. of Channels4 Channel
Frequency868MHz
Range16km
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Supplied ready to deploy, this versatile Wireless Switching Control Receiver is designed for many industrial applications. Housed in a rugged IP68 enclosure, it has 4 changeover relay outputs. Using the ‘easy-learn’ process, each output can be controlled from one or many switches from one or many transmitters.
- Suitable for lighting, motors, pumps and industrial machinery
- RF and Wi-Fi (App) Control
- Smartphone App control (From anywhere)
- Operating Range: Upto 2Km (FM), Upto 16Km (LoRa) and Upto 100m (Wi-Fi)
- 4 Channels Each Rated 1KW
- Easy Connections Via Screw Terminals
- Relay Changeover Contacts
- Outputs can operate in: Momentary, Latching or Timed
- Power Supply either: 12-32V DC / AC or 110 - 230V AC
- Signal Strength LED Indication
- Learns up to 128 Transmitters
- Transmits Acknowledge signal back to Transmitter / App
- IP68 Waterproof Enclosure
- Snubber Network for each relay
Technical Specifications
Remote Control Type
Receiver
Frequency
868MHz
Product Range
-
No. of Channels
4 Channel
Range
16km
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15