Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.940 |
5+ | €28.820 |
10+ | €26.890 |
50+ | €25.550 |
100+ | €23.720 |
Product Information
Product Overview
The T9-434-525 is a 434.525MHz miniature narrow band transmitter UHF radio module. It enables the implementation of a simple telemetry link at data rates up to 57Kbps. These narrow band UHF radio modules provide a very high RF performance for general purpose applications. The transmitter modules have a power output of up to +13dBm. When combined with a very high receiver sensitivity these modules obtain a very high performance of range and reliability within the 433MHz band.
- FM narrow band crystal stabilised
- Range up to 2Km
- Miniature SIL package
- Data rates up to 57Kbps
- En 300-220 compliant
- Transmit power +13dBm
- RSSI output
Applications
RF Communications, Communications & Networking, Wireless, Security
Technical Specifications
FM
434.525MHz
-
-
-
57Kbps
-121dBm
-
General Purpose Remote Control, Telemetry Systems, Wireless Networking & Security Systems
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate