Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-T16
Order Code2841185
Product RangeTRAP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.470 |
5+ | €96.500 |
10+ | €94.530 |
50+ | €92.560 |
Price for:Each
Minimum: 1
Multiple: 1
€98.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTRAP-T16
Order Code2841185
Product RangeTRAP
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels16 Channel
Frequency868MHz
Range2km
Product RangeTRAP
SVHCNo SVHC (27-Jun-2024)
Product Overview
2x8 CH Trap transmiiter
- For use with Trap RF systems, 1CH RF00460, 4CH RF00461
Technical Specifications
Remote Control Type
Transmitter
Frequency
868MHz
Product Range
TRAP
No. of Channels
16 Channel
Range
2km
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25