Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.690 |
5+ | €10.080 |
10+ | €9.470 |
50+ | €8.510 |
100+ | €8.020 |
250+ | €7.570 |
Product Information
Product Overview
The ZETA-433 is a FM Transceiver Module optimised for 433MHz frequency band can transmit/receive at up to 500kbps over a range up to 2000m. Operating between 1.8 to 3.6V, the module monitors its battery voltage and can sleep with very low standby current. The module can wake intermittently and provide direct control outputs to a microcontroller making it ideally suited to battery applications. These modules will suit one-to-one or multi-node wireless links in applications including car and building security, POS and inventory tracking, remote process monitoring. It is suitable for use with telemetry, keyless entry, health monitors, door and gate access applications.
- Tiny form factor
- 2km Range, optimised RF matching
- High performance module
- Low power consumption
- High sensitivity
- Maximum data rate at 500kbps
- Integrated battery voltage sensor
- Preamble
- Sync word detection
- Cyclic redundancy check
- 2.54mm Pitch for easy prototyping
Applications
RF Communications, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
-116dBm
1.8V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate