Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €15.140 |
Product Information
Product Overview
The ZETAPLUS-868-D from RF Solutions is an 868MHz miniature Smart RF transceiver module in DIP package. This is a plug and play radio communication module with simple SPI and URAT (LV 323) interface. With only few connections to power, comms and antenna user can quickly start sending and receiving data. No other external components are required. With a highly tuned on-board RF matching network ZETAPLUS outperforms other modules achieving range far in excess of its competitors for given power output/ power consumption. It features 64byte transmit/receive FIFO, preamble detection, sync word detector and CRC are all automatically handled allowing power consumption and for use of lower cost system MCU's. The ZETAPLUS also gives access to the integrated auxiliary 11bit ADC used for internal battery voltage detection making low battery detect very simple to implement on user design. It is used in home automation, sensor/mesh RF networks, telemetry, keyless entry, health monitors.
- Supply voltage range from 1.8VDC to 3.6VDC (marked blue dot)
- Maximum ((G)FSK) data rate is 500Kbps, OOK data rate is 120Kbps, 2Km range
- Intelligent wire replacement SMARTRADIO and form factor of 16mm x 18mm
- Transmit power of +13dBm, -116dBm high sensitivity at 2.4Kbps GFSK and -102dBm at 40Kbps OOK
- Best in class cost performance
- Low power consumption of -0.5nA standby, -10mA RX and -18mA Tx at 10dBm
- Based on Silicon Lab's Si445 chipset
- Fast and effective plug and play RF comms
- Integrated battery voltage sensor
- No configuration necessary
Applications
RF Communications
Technical Specifications
FSK, GFSK
868MHz
1.8V
13dBm
-
ZETAPLUS Series
500Kbps
-102dBm
3.6V
SPI, UART
Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate