Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.230 |
5+ | €10.870 |
Product Information
Product Overview
ZETAPLUS20 makes a radio data link easy. It has a simple interface using either SPI or UART (LV RS232) and provides a plug ‘n’ play RF comms to any application. With connection to power, comms and antenna, the user can start sending and receiving data immediately. No other external components are required. With a highly tuned on-board RF matching network ZETAPLUS20 outperforms other modules achieving range far in excess of its competitors for the given power output/power consumption. Specifications are stated from the module I/O (not the pin of the IC on the module).
- Suitable for home automation, sensor / mesh RF networks, telemetry, keyless entry, health monitors, RF data comms
- Wire replacement SMARTRADIO
- Upto 4Km range
- Specifications (from the pin of the module):- Transmit Power +20dBm, Sensitivity -132dBm
- Max data rate @ 500Kbps
- Easy UART and SPI interface
- Full CRC Error Checking Option
- User Selectable Data Payload
- Best in Class cost performance
- 1.8V – 3.6V Operating Voltage
- Low power consumption:- 0.5nA Standby, <lt/>10mA Rx, 18mA Tx @ 10dBm
- 64 Byte Buffer (FIFO)
- Based on Silicon Labs’ Si4468 chipset
- No configuration necessary
- No external components
- Fast Plug and Play SPI or UART RF Link
- Form factor: 16mm x 18mm
Technical Specifications
FSK, FM
868MHz
1.8V
20dBm
85mA
ZETAPLUS20-8x Series
500Kbps
-132dBm
3.6V
SPI, UART
Home Automation, Sensor/Mesh RF Networks, Telemetry, Keyless Entry, Health Monitor, RF Data Comms
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate