Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.000 |
5+ | €20.210 |
10+ | €19.560 |
50+ | €18.910 |
100+ | €17.710 |
250+ | €16.860 |
Product Information
Product Overview
The ZULU-868 is a 868MHz RF transceiver module in DIP package. This module provides a highly integrated plug and play radio solution. Based on the Silicon Labs Si1000 chipset, the Zulu transceiver integrates a high power RF transmitter (+20dBm) with high sensitivity receiver (-121dBm) and an 8051 microcontroller. The Si1000 is a fully integrated mixed signal system on a chip MCU. It has industry's lowest power consumption in active, sleep and deep sleep modes. This ultra low power consumption is achieved without any compromises in wireless transceiver performance. Having the lowest system power allows longer battery life, higher product performance and lower system cost.
- RF transceiver combined with on board 8051 microcontroller
- Range up to 2Km
- Ultra low power, 1.8V to 3.6V operation
- Frequency hopping capability
- Less than 600nA with RTC running
- Less than 1μA with RTC running and radio state retained
- Two built in brown out detectors cover sleep and active modes
- FSK, GFSK, and OOK modulation
- Auto frequency calibration (AFC)
- On chip crystal tuning
Applications
Communications & Networking, Lighting, System Monitoring, Security, Consumer Electronics, RF Communications
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
FSK, GFSK, OOK
888MHz
2.2V
20dBm
100mA
-
256Kbps
-116dBm
3.6V
I2C, SPI, UART
Networking, Switching, Remote Control, Remote Traffic Lights, Security & Access Systems
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate