Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.640 |
5+ | €22.590 |
10+ | €22.550 |
50+ | €22.500 |
100+ | €22.450 |
Product Overview
The ZULU-T868 is a 868MHz radio telemetry module in DIP package. It provides a reliable transceiver based industrial remote switch with up to 2, 000 metres range. Two modules are combined to provide a simple network of radio switching. Each unit is supplied ready to operate, once paired with another module a remote control system is created connections for power, antenna and input/output are the only connections required. Each module can be set to act as a transmitter or receiver. A remote telemetry system is achieved when two modules are paired together, as transmitter (ZuluTx) and receiver (ZuluRx). Each time an input changes on the ZuluTx, it will transmit the status of its inputs to the paired ZuluRx(s). which will set its outputs to follow the ZuluTx Inputs and reply back with an acknowledge signal. Once completed the modules will then go into sleep mode.
- 10 channel transceiver module
- 10 digital input/outputs
- Two analogue inputs (10bit), outputs (PWM)
- Receiver outputs follow transmitter inputs
- Minimal external components
- Direct Led drive shows data reception
- Secure data protocol
- Ultra low power 2.2V to 3.6V operation
- Easy pairing process
- One to one operation
Applications
Communications & Networking, Lighting, RF Communications
Technical Specifications
-
915MHz
2.2V
100mW
100mA
No SVHC (27-Jun-2024)
-
-
3.6V
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate