Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRIB
Manufacturer Part No4038.1001
Order Code7022475
Technical Datasheet
Overall Length145mm
Width18mm
Handle Material-
Bristle Material-
Brush Type-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 4038.1001
1 Product Found
Product Overview
The 4038.1001 is a 145mm Spark Plug Brush made of steel.
Applications
Maintenance & Repair
Technical Specifications
Overall Length
145mm
Handle Material
-
Brush Type
-
SVHC
No SVHC (17-Dec-2014)
Width
18mm
Bristle Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96035000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026