Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRIB
Manufacturer Part No9322.0500
Order Code7022037
Technical Datasheet
Rotational Speed Max18000rpm
Bristle MaterialSteel
Brush Diameter-
Brush TypeFlat End
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 9322.0500 is a natural hard crimped flat End Brush with steel bristle and produced from crimped wire in various qualities. It is the perfect brush for hard-to-reach areas such as corners, drilled holes and recess of all kinds. It is used in the removal of paint, rust and primer, the cleaning of moulds and castings.
Applications
Industrial
Technical Specifications
Rotational Speed Max
18000rpm
Brush Diameter
-
Product Range
-
Bristle Material
Steel
Brush Type
Flat End
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96035000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072