Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRICHTEK
Manufacturer Part NoRT9086-12GB
Order Code3104248
Product Range1.2V 250mA LDO Voltage Regulators
Technical Datasheet
190 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €0.927 |
50+ | €0.778 |
100+ | €0.559 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9086-12GB
Order Code3104248
Product Range1.2V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 250mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 250mA LDO Voltage Regulators
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Max Output Current
250mA
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001