Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €0.804 |
100+ | €0.520 |
500+ | €0.402 |
1000+ | €0.384 |
2500+ | €0.283 |
5000+ | €0.277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9088AGQW
Order Code2911757
Technical Datasheet
Memory SupportedDDR3, LPDDR3, DDR4
Source / Sink Current3.5A
Supply Voltage Min1.1V
Supply Voltage Max3.5V
IC Case / PackageWDFN
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Memory Supported
DDR3, LPDDR3, DDR4
Supply Voltage Min
1.1V
IC Case / Package
WDFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Source / Sink Current
3.5A
Supply Voltage Max
3.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033