Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoDG821 PRO
Order Code4850283
Product RangeDG800 Pro Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €369.000 |
Price for:Each
Minimum: 1
Multiple: 1
€369.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDG821 PRO
Order Code4850283
Product RangeDG800 Pro Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels1 Channel
Product RangeDG800 Pro Series
Bandwidth-
Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM, SUM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DG821 PRO is a DG800 Pro series, 1 channel, 25MHz bandwidth function/arbitrary waveform generator. DG800 pro series function/arbitrary waveform generator provides up to 625MSa/s sample rate and 2Mpts/CH memory depth (standard). It is a cost-effective function/arbitrary waveform generator that combines multiple functions including function generator, arbitrary waveform generator, noise generator, pulse generator, harmonic generator, analogue/digital modulator and counter.
- 625GSa/s sample rate, 16 bit vertical resolution
- Arbitrary waveform editing function with a max. arb waveform length of 2Mpts/CH (8Mpts/CH optional)
- Built-in high-order harmonic generator (max. 20th order)
- Independent signal frequency measurement channel with a max. frequency of 500MHz
- USB host, USB device and LAN interfaces for remote connection
- Type-C power interface for powering the instrument with mobile power source
- Standard web control function for easier remote cooperation
- Overvoltage protection
- 7-inch touch screen, 1024 x 600 resolution
- Dimension is 10.47" (W) x 6.49" (H) x 3.14" (D)
Contents
Function/arbitrary waveform generator, Power adaptor, USB cable, BNC cable.
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
DG800 Pro Series
Signal Generator Modulation
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
Plug Type
-
No. of Channels
1 Channel
Bandwidth
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.76