Print Page
Image is for illustrative purposes only. Please refer to product description.
675 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €18.470 |
5+ | €16.250 |
10+ | €15.510 |
50+ | €13.730 |
100+ | €13.050 |
250+ | €12.680 |
Price for:Each
Minimum: 1
Multiple: 1
€18.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITDISPLAY
Manufacturer Part NoPMO 19401
Order Code1626312
Technical Datasheet
Resolution128 x 64
Display AppearanceYellow on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size41.9mm x 28mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
Alternatives for PMO 19401
1 Product Found
Product Overview
The PMO 19401 from Ritdisplay is an OLED display module.
- Yellow colour display
- Display format of 128 x 64dots
- Pixel size of 0.255mm x 0.255mm (H x W)
- Viewing area of 18.21mm x 36.45mm (H x W)
- SSD1325 driver IC
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.8V
Module Size
41.9mm x 28mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00584