Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €117.090 |
Price for:Each
Minimum: 1
Multiple: 1
€117.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No3688114
Order Code1198861
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric175mm
External Height - Metric150mm
External Width - Metric482.6mm
External Depth - Imperial6.89"
External Height - Imperial5.91"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3688114 is a Ripac ECO Subrack for backplane made of sheet steel and passivated zinc-plating.
Applications
Industrial
Contents
Subrack, Side panels, Flanges, Horizontal rails and Threaded inserts.
Technical Specifications
Rack U Height
3U
External Depth - Metric
175mm
External Width - Metric
482.6mm
External Height - Imperial
5.91"
Product Range
-
Rack HP Width
84
External Height - Metric
150mm
External Depth - Imperial
6.89"
External Width - Imperial
19"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 3688114
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08