Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €137.640 |
Price for:Each
Minimum: 1
Multiple: 1
€137.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No3688115
Order Code1198862
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric235mm
External Height - Metric210mm
External Width - Metric482.6mm
External Depth - Imperial9.25"
External Height - Imperial8.27"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3688115 is a Ripac ECO Subrack with 1.5mm sheet steel, zinc-plated, passivated. Flanges/horizontal rails are made of extruded aluminium section, clear-chromated. It is based on the system dimensions of IEC 60 297-3/-5. Vibration and shock-tested to: IEC 600-68-2-6 test Fc and IEC 600-68-2-27 test Ea.
- 3U For backplane
Applications
Maintenance & Repair
Contents
Side panels, Flanges, Horizontal rails, Threaded inserts.
Technical Specifications
Rack U Height
3U
External Depth - Metric
235mm
External Width - Metric
482.6mm
External Height - Imperial
8.27"
Product Range
-
Rack HP Width
84
External Height - Metric
210mm
External Depth - Imperial
9.25"
External Width - Imperial
19"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 3688115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5