Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €149.040 |
Price for:Each
Minimum: 1
Multiple: 1
€149.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part No3688117
Order Code1198864
Technical Datasheet
Rack U Height6U
Rack HP Width84
External Depth - Metric235mm
External Height - Metric210mm
External Width - Metric482.6mm
External Depth - Imperial9.25"
External Height - Imperial8.27"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3688117 is a 19-inch 6U Ripac ECO Subrack made of 1.5mm sheet steel with zinc-plated finish and passivated side panels. This subrack for backplane.
Applications
Industrial
Contents
Side panels, Flanges, Horizontal rails, Threaded inserts.
Technical Specifications
Rack U Height
6U
External Depth - Metric
235mm
External Width - Metric
482.6mm
External Height - Imperial
8.27"
Product Range
-
Rack HP Width
84
External Height - Metric
210mm
External Depth - Imperial
9.25"
External Width - Imperial
19"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1