Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoAE1004
Order Code1198958
Product RangeCompact AE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €449.840 |
Price for:Each
Minimum: 1
Multiple: 1
€449.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1004
Order Code1198958
Product RangeCompact AE
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric380mm
External Depth - Metric155mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial11.81"
External Width - Imperial14.96"
External Depth - Imperial6.1"
Product RangeCompact AE
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The AE1004 is a Compact Enclosure made of stainless steel with grain 180 bushed finish. It has zinc-plated steel sheet mounting plate and nickel-plated die-cast zinc cam lock.
Applications
Industrial
Contents
Enclosure, Door with foamed-in PU seal and Mounting plate.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
155mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
6.1"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
380mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
14.96"
Product Range
Compact AE
Configurable
No
Technical Docs (1)
Alternatives for AE1004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9