Print Page
Image is for illustrative purposes only. Please refer to product description.
629 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.050 |
5+ | €23.020 |
10+ | €21.640 |
Price for:Each
Minimum: 1
Multiple: 1
€24.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL116F/GY
Order Code725950
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourGrey
Volume-
Weight500g
Product Range-
Product Overview
The EL116F/GY is a 500gm semi-rigid Polyurethane Resin with encapsulation of delicate components. Two-component polyurethane system, mix ratio by volume 6.5:1. It is in the form of grey liquid. It is very easy to use and process and packet dispensing.
- Low viscosity
- Long pot life
- Low embedment stress
- -40 to 125°C Operating temperature range
- Flexible heat deflection
- Medium tear resistance
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Grey
Weight
500g
Dispensing Method
Packet
Volume
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6