Print Page
Image is for illustrative purposes only. Please refer to product description.
361 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.310 |
5+ | €17.540 |
10+ | €16.490 |
Price for:Each
Minimum: 1
Multiple: 1
€18.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL171C/270
Order Code725961
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight270g
Product Range-
Product Overview
The EL171C/270 from Robnor is a halogen free, flame retardant, semi rigid potting resin used in light to medium voltage electrical applications.
- Low cure exotherm
- High impact resistance
- Non toxic
- Good electrical insulation characteristics
- Room temperature cure
- Polyurethane potting compound
- Packet dispenser
- Mix ratio by weight is 8.4:1
- Mix ratio by volume is 6.1:1
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
270g
Dispensing Method
Packet
Volume
-
Product Range
-
Alternatives for EL171C/270
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34