Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.990 |
5+ | €17.230 |
10+ | €16.190 |
Price for:Each
Minimum: 1
Multiple: 1
€17.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROBNOR
Manufacturer Part NoEL420AR/NC/050TC
Order Code1664494
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength7MPa
Dispensing MethodCartridge
Volume-
Weight50g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EL420AR/NC/050TC is a 50gm two-part Polyurethane Adhesive formulated for toughness, impact strength and weather resistant properties. It is used in bonding and sealing window panels, optical instruments, high quality castings. It is in the form of water white liquid with barely perceptible odour.
- Excellent outdoor weathering properties
- UV-resistant
- Toughened PU
- Room temperature cure
- High impact strength
- 1.17% Water absorption
- -60 to 100°C Operating temperature range
- <lt/>0.3W/mK Thermal conductivity
- 7MPa Tensile strength
- 1.4 x 10¹²Ω Surface resistivity
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Adhesive Type
Polyurethane
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
50g
SVHC
No SVHC (10-Jun-2022)
Adhesive Colour
Transparent
Tensile Strength
7MPa
Volume
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08