Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerROBNOR
Manufacturer Part NoTS109/NC/1LT
Order Code2911444
Technical Datasheet
Cleaner TypePaint Remover
Cleaner ApplicationsPaint
Dispensing MethodContainer
Volume1l
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cleaner Type
Paint Remover
Dispensing Method
Container
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Paint
Volume
1l
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
UN Hazard Code:1300