Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9,800.000 |
Product Information
Product Overview
FPH-INH8 is a core bundle consisting of FPH.06 spectrum analyser 5KHz to 8GHz (R&S®FPH-B8), FPH-B23 preamplifier, FPH-K15 interference analysis, FPH-K16 signal strength mapping. It is a versatile, user-friendly handheld spectrum analyser with preamplifier, interface analysis application and maps. FPH is designed to suit both field and lab applications in indoor and in outdoor environments. Large buttons and a multifunction rotary control allow operation even with gloves. Its backlit keypad makes the analyser also usable in the dark and the bright non-reflecting display makes it readable in the sunshine. Its light weight, small form factor and ruggedness make the analyser easy to carry. The instrument is a reliable companion even in harsh and difficult-to-reach environments. Due to its fanless design, the analyser operates noise free and is clean and reliable since no dust or water can slip in through the vent guard.
- Frequency range from 5KHz to 8GHz; upgrade via keycode
- Fast boot time and long battery life(7 hours)
- Large colour display with touch and gesture operation
- Measurement wizard that supports measurement campaigns, speeds up measurements and avoids errors
- Solid RF performance for diagnostics in the lab
- EMI debugging with optional near-field probes
- Scalar frequency response measurements
- Easy to use with smartphone-like gestures on the touchscreen
- Built-in preamplifier option that increases sensitivity to capture low-power interferers
- Built-in attenuator prevents overloading from strong signals
Contents
FPH.06 spectrum analyser 5KHz to 8GHz(FPH-B8), FPH-B23 preamplifier, FPH-K15 interference analysis, FPH-K16 signal strength mapping, Lithium-ion battery pack, USB cable, AC power supply with country specific adapters for EU, GB, US, AUS, CH, documentation, Quick start guide, Side strap.
Technical Specifications
R&S Spectrum Rider FPH, FPH06 Preamplifier, Interference Analysis, Signal Strength Mapping
To Be Advised
-
Technical Docs (16)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate