Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFSC3 (MODEL 03)
Order Code2668703
Product RangeFSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8,010.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,010.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFSC3 (MODEL 03)
Order Code2668703
Product RangeFSC Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeFSC Series
Test Frequency Range9kHz to 3GHz
External Height158mm
External Width233mm
External Depth350mm
Weight4.5kg
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Compact and cost-efficient professional spectrum analyser
- Frequency range from 9KHz to 3GHz
- Excellent RF performance ideal for many standard measurement applications
- DANL, TOI and phase noise make it ideal for many standard measurement applications
- General-purpose spectrum analysis presets for spectral characteristics
- LAN, USB connectivity
- Takes up very little space on a bench
- Low power consumption
- Cost-effective, excellent due to affordable initial and calibration costs
- Ideal for applications in service or maintenance
Contents
FSC3 (MODEL 03) spectrum analyser, Power cable, USB cable for connection to PC, Quick start guide, CD-ROM (with operating manual and service manual).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 3GHz
External Width
233mm
Weight
4.5kg
Plug Type
-
Product Range
FSC Series
External Height
158mm
External Depth
350mm
Manufacturer Warranty
3 Years
SVHC
No SVHC (20-Jun-2016)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5