Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€82.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ10R
Order Code2474468
Technical Datasheet
Test Connector Type ABanana Plug Stackable
Test Connector Type BBanana Plug Stackable
Voltage Rating-
Current Rating-
Insulator ColourRed
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads5
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HZ10R is a silicone Test Lead with stackable banana plug to stackable banana plug connection.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Banana Plug Stackable
Voltage Rating
-
Insulator Colour
Red
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
Banana Plug Stackable
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
5
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21