Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €620.000 |
Price for:Each
Minimum: 1
Multiple: 1
€620.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZC51
Order Code2531176
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max1kA
Current Range Min-
For Use WithRohde & Schwarz HMC8015 Power Analyzer
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- HZC51 is a AC/DC current probe
- Current rating of 1000A
- Connector size of 4mm
- Used with R&S® HMC8015 power analyser
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
1kA
For Use With
Rohde & Schwarz HMC8015 Power Analyzer
SVHC
No SVHC (17-Dec-2014)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32