Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5,400.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoLCX200
Order Code3910778
Technical Datasheet
LCR TypeBench
Test Frequency Max500kHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max100Mohm
Product Range-
SVHCTo Be Advised
Product Overview
LCX200 LCR meter provides the full range of measurements to characterize resistors, capacitors and inductors, results are displayed in absolute, relative or average values. Because of logging capacities and faster measurements, LCX is more suitable in manufacturing applications.
- Measurement functions L, C, R, Z, X, Y, G, B, D, Q, φ, Δ, M, N
- Measurement range from 4Hz to 500KHz
- Test signal voltage maximum is 10V, test signal current maximum is 200mA
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
100Mohm
SVHC
To Be Advised
Test Frequency Max
500kHz
Capacitance Measure Max
-
Product Range
-
Alternatives for LCX200
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065564