Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO44-242
Order Code4036599
Product RangeMXO 4 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8,860.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,860.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO44-242
Order Code4036599
Product RangeMXO 4 Series
Technical Datasheet
Product RangeMXO 4 Series
Scope Channels4 Channel
Bandwidth200MHz
Sampling Rate5GSPS
Display Memory Depth400 Mpts
Calculated Rise Time1.75ns
Scope Display TypeTFT LCD Capacitive Touch Screen
Kit ContentsMXO4 200 MHz Oscilloscope, 700 MHz Passive Probe, Accessories Bag, Quick Start Guide, Power Cord
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
MXO44-242 is a 4 channel ®MXO 4 series oscilloscope with a 13.3-inch high-definition (1,920 x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analogue signals to verify and characterize device performance, and to debug challenging system issues.
- 200MHz bandwidth, 4 analogue channel, 16 digital channel
- 12bit ADC, 18bit vertical architecture
- Up to 5Gsample/s sample rate
- Standard memory of 400Mpoints per channel with option for 800Mpoints
- Minimal noise of 104µV at 1GHz with 1mV/div sensitivity
- ±5V offset range with 500µV/div sensitivity
- History and segmented memory to capture up to 1 million acquisitions
- Industry’s most sensitive trigger: 1/1000 vertical division
- Best-in-class trigger jitter of just 1ps
- Adjustable digital trigger filters with user-selectable hysteresis
Contents
Oscilloscope, 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Technical Specifications
Product Range
MXO 4 Series
Bandwidth
200MHz
Display Memory Depth
400 Mpts
Scope Display Type
TFT LCD Capacitive Touch Screen
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
5GSPS
Calculated Rise Time
1.75ns
Kit Contents
MXO4 200 MHz Oscilloscope, 700 MHz Passive Probe, Accessories Bag, Quick Start Guide, Power Cord
Plug Type
-
Alternatives for MXO44-242
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9