Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14,000.000 |
Product Information
Product Overview
MXO44-243 is a 4 channel ®MXO 4 series oscilloscope with a 13.3-inch high-definition (1,920 x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analogue signals to verify and characterize device performance, and to debug challenging system issues.
- 350MHz bandwidth, 4 analogue channel, 16 digital channel
- 12bit ADC, 18bit vertical architecture
- Up to 5Gsample/s sample rate
- Standard memory of 400Mpoints per channel with option for 800Mpoints
- Minimal noise of 104µV at 1GHz with 1mV/div sensitivity
- ±5V offset range with 500µV/div sensitivity
- History and segmented memory to capture up to 1 million acquisitions
- Industry’s most sensitive trigger: 1/1000 vertical division
- Best-in-class trigger jitter of just 1ps
- Adjustable digital trigger filters with user-selectable hysteresis
Contents
Oscilloscope, 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Technical Specifications
MXO 4 Series
350MHz
400 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Channel
5GSPS
1ns
MXO4 350 MHz Oscilloscope, 700 MHz Passive Probe, Accessories Bag, Quick Start Guide, Power Cord
-
Alternatives for MXO44-243
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate