Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HMP2020
Order Code2850099
Product RangeHMP Series
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,740.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,740.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HMP2020
Order Code2850099
Product RangeHMP Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min-
Output Current Max10A
Power Rating188W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeHMP Series
Plug Type-
SVHCTo Be Advised
Product Overview
HMP2020 is a two-channel power supply deliver up to 188W total output power. This performance power supply with 240 pixel x 64 pixel LCD display suitable for use at labs, test systems and ATE applications.
- All channels galvanically isolated, floating and have same voltage range
- Overload and short-circuit protection
- Parallel and serial operation
- Constant voltage and constant current modes
- Tracking/link functions and save/recall instrument settings
- Protection functions to safeguard instrument and DUT
- Small, compact and quiet modern instrument concept
- EasyArb function for all channels and colour coding of operating states
- R&S®HZ42, 2 HU rack installation option
Contents
Power supply, Set of power cables, Quick start guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
-
Power Rating
188W
Supply Voltage Max
230V
Product Range
HMP Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
32V
Output Current Max
10A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.711064