Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S NGA102
Order Code3677542
Product RangeNGA100 Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,790.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,790.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S NGA102
Order Code3677542
Product RangeNGA100 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs2 Output
Output Voltage Min-
Output Voltage Max35V
Output Current Min-
Output Current Max6A
Power Rating80W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeNGA100 Series
Plug Type-
SVHCTo Be Advised
Product Overview
NGA100 series two-channel power supply is a linear, compact and easy to use power supply. It has excellent readback accuracy with a low-current range for demanding measurements. Features such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instruments ideal for various bench applications. Equipped with a number of different remote interfaces, including USB and Ethernet, the R&S®NGA100 power supplies are also great for automated tests. Advanced protection functions keep devices connected and power supplies safe.
- Maximum 80W total output power
- Maximum 35V or maximum 6A per output
- Maximum 70V in serial or maximum 12A in parallel mode
- Integrated statistics show the minimum and maximum values for power, voltage and current
- 3.5" QVGA display
- Rack mountable
- EasyRamp, EasyArb and datalogging feature
- Remote sensing and tracking
- Easily store and recall up to 5 common instrument settings with five memory keys on the front panel
- OCP, OVP, OPP protection
Contents
Power supply, Set of power cables, Terminal blocks, Quick start guide.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
80W
Supply Voltage Max
230V
Product Range
NGA100 Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
35V
Output Current Max
6A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5