Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.000 |
Price for:Each
Minimum: 1
Multiple: 1
€25.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZA22
Order Code2706822
Technical Datasheet
Test Connector Type AProbe
Test Connector Type BProbe
Voltage Rating600V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The RT-ZA22 from Rohde & Schwarz is a silicon safety measurement cables in red and black colour.
- 600V CAT IV
Technical Specifications
Test Connector Type A
Probe
Voltage Rating
600V
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Probe
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1