Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €990.000 |
Price for:Each
Minimum: 1
Multiple: 1
€990.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZC02
Order Code2904005
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max2kA
Current Range Min200A
For Use WithR&S RTH1000, RTC1000/RTB2000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 20KHz current probe connected to an appropriate Rohde & Schwarz oscilloscope
- 300VRMS CAT III maximum working voltage
- 9V alkaline battery powered
- BNC connector probe interface
Contents
Current probe, Operating manual.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
2kA
For Use With
R&S RTH1000, RTC1000/RTB2000 Series Oscilloscopes
SVHC
No SVHC (15-Jan-2018)
Probe Side Connector
Current Clamp
Current Range Min
200A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383285