Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,520.000 |
Product Information
Product Overview
RT-ZC10B is an AC/DC current probe. It allows the user to make current measurements from DC to 10 MHz. By clamping on the conductor to be measured, the current waveform is captured easily without interrupting the electric circuit. Since the probe is equipped with the Rohde & Schwarz probe interface, it can be connected to any Rohde & Schwarz base unit that is compatible with this interface. When connected to the front panel of a Rohde & Schwarz oscilloscope, the probe is controlled using the software of the oscilloscope.
- Highly accurate current detection
- Easy current measurement without interrupting the electric circuit
- Broadband frequency characteristics DC to 10 MHz
- Large diameter allows high-current measurements
- Easy protection function to avoid self-heating during excessive input
- Unique thin film hall effect element
- Powered by the oscilloscope - no need for an additional power supply
- Remotely controlled by the oscilloscope
Contents
AC/DC current probe, User manual, Carrying case, R&S RT-Zxx data sheet, Calibration certificate, Documentation of calibrated values.
Technical Specifications
BNC
150A
R&S RTM3000/RTA4000, RTE1000, RTO2000 Oscilloscopes
To Be Advised
Current Clamp
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate