Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,710.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,710.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZHD07
Order Code3107035
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth200MHz
Input Voltage Max750V
Test Probe Attenuation25:1, 250:1
For Use WithR&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 200MHz high voltage differential probe with 25:1/250:1 attenuation
- For use with RTM3000, RTA4000, RTE1000 and RTO2000 oscilloscopes
- 5Mohm input impedance
- 2.5pF input capacitance
Contents
Probe, RT-ZA24 accessory kit, RT-ZA22 test leads, RT-ZHD protector, Carrying case, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
750V
For Use With
R&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
25:1, 250:1
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3