Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €370.000 |
Price for:Each
Minimum: 1
Multiple: 1
€370.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZI10
Order Code2706818
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max1kV
Test Probe Attenuation10:1
For Use WithR&S Scope Rider RTH Series Oscilloscopes
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The RT-ZI10 from Rohde & Schwarz is an isolated, 500MHz passive probe. It features 10:1, 10Mohm, 12pF, 600V CAT IV and 1000V CAT III.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1kV
For Use With
R&S Scope Rider RTH Series Oscilloscopes
SVHC
No SVHC (20-Jun-2016)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120202